180904 | ||
---|---|---|
DigiKey Part Number | A122016-ND | |
Manufacturer | ||
Manufacturer Product Number | 180904 | |
Description | CONN RCPT HSG 0.25 6POS NATURAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 180904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.83300 | ¥58.33 |
25 | ¥5.80640 | ¥145.16 |
50 | ¥5.60940 | ¥280.47 |
100 | ¥4.70350 | ¥470.35 |
250 | ¥4.40936 | ¥1,102.34 |
500 | ¥4.16438 | ¥2,082.19 |
1,000 | ¥3.65000 | ¥3,650.00 |
2,500 | ¥3.45405 | ¥8,635.12 |