0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
180384-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

180384-2

DigiKey Part Number
180384-2-ND
Manufacturer
Manufacturer Product Number
180384-2
Description
CONN QC RCPT 10-11AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
180384-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.303" (7.70mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.791" (20.09mm)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-11 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.92800¥29.28
25¥2.74560¥68.64
50¥2.61500¥130.75
100¥2.49010¥249.01
250¥2.33412¥583.53
500¥2.22248¥1,111.24
1,000¥2.11621¥2,116.21
2,500¥1.98364¥4,959.10
Manufacturers Standard Package