163007 | ||
---|---|---|
DigiKey Part Number | A112507-ND | |
Manufacturer | ||
Manufacturer Product Number | 163007 | |
Description | CONN RCPT HSG 0.25 8POS CLEAR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 163007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 8 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Nylon | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.26000 | ¥7.26 |
10 | ¥6.93600 | ¥69.36 |
25 | ¥6.63040 | ¥165.76 |
50 | ¥6.53880 | ¥326.94 |
100 | ¥5.71380 | ¥571.38 |
250 | ¥5.49980 | ¥1,374.95 |
500 | ¥5.19418 | ¥2,597.09 |
1,500 | ¥4.49148 | ¥6,737.22 |
3,000 | ¥4.15539 | ¥12,466.17 |