
180923 | |
|---|---|
DigiKey Part Number | A112846-ND |
Manufacturer | |
Manufacturer Product Number | 180923 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180923 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.59000 | ¥3.59 |
| 10 | ¥3.03600 | ¥30.36 |
| 25 | ¥2.84480 | ¥71.12 |
| 50 | ¥2.70840 | ¥135.42 |
| 100 | ¥2.57800 | ¥257.80 |
| 250 | ¥2.41656 | ¥604.14 |
| 500 | ¥2.30108 | ¥1,150.54 |
| 1,000 | ¥2.19120 | ¥2,191.20 |
| 3,000 | ¥2.02761 | ¥6,082.83 |























