160927-4 | ||
---|---|---|
DigiKey Part Number | A101754TR-ND - Tape & Reel (TR) A101754CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160927-4 | |
Description | CONN QC RCPT 13.5-17AWG 0.250 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.73320 | ¥43.33 |
50 | ¥1.71060 | ¥85.53 |
100 | ¥1.58040 | ¥158.04 |
250 | ¥1.29916 | ¥324.79 |
500 | ¥1.22696 | ¥613.48 |
1,000 | ¥1.14037 | ¥1,140.37 |
2,500 | ¥1.10429 | ¥2,760.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01046 | ¥5,052.30 |
10,000 | ¥0.89498 | ¥8,949.80 |
25,000 | ¥0.89327 | ¥22,331.75 |