1-1904045-6 | ||
---|---|---|
DigiKey Part Number | A124188-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1904045-6 | |
Description | RELAY HSG 5POS WIRING HARNESS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Relay Housing Wiring Harness | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1904045-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Micro Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.73400 | ¥127.34 |
25 | ¥11.31720 | ¥282.93 |
50 | ¥10.75040 | ¥537.52 |
100 | ¥10.18540 | ¥1,018.54 |
250 | ¥9.05332 | ¥2,263.33 |
500 | ¥8.48748 | ¥4,243.74 |
1,000 | ¥7.92171 | ¥7,921.71 |
5,000 | ¥7.63877 | ¥38,193.85 |