
0003091049 | |
|---|---|
DigiKey Part Number | WM1334-ND |
Manufacturer | |
Manufacturer Product Number | 0003091049 |
Description | CONN RCPT HSG 4POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091049 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770843-1 | TE Connectivity AMP Connectors | 4,564 | A14054-ND | ¥6.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.43000 | ¥4.43 |
| 10 | ¥3.76800 | ¥37.68 |
| 25 | ¥3.53040 | ¥88.26 |
| 50 | ¥3.35880 | ¥167.94 |
| 100 | ¥3.19870 | ¥319.87 |
| 250 | ¥2.99832 | ¥749.58 |
| 500 | ¥2.85476 | ¥1,427.38 |
| 1,000 | ¥2.71847 | ¥2,718.47 |
| 2,500 | ¥2.54815 | ¥6,370.38 |






















