4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
770843-1
770843-1

770843-1

DigiKey Part Number
A14054-ND
Manufacturer
Manufacturer Product Number
770843-1
Description
CONN RCPT HSG 4POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770843-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.198" (5.03mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.41000¥6.41
10¥5.41600¥54.16
25¥5.07520¥126.88
50¥4.83020¥241.51
100¥4.59940¥459.94
250¥4.31096¥1,077.74
500¥4.10506¥2,052.53
1,000¥3.90895¥3,908.95
2,500¥3.66421¥9,160.52
Manufacturers Standard Package