350415-1 | ||
---|---|---|
DigiKey Part Number | A14097TR-ND - Tape & Reel (TR) A14097CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350415-1 | |
Description | CONN SOCKET 14-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 14-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.58440 | ¥14.61 |
50 | ¥0.55660 | ¥27.83 |
100 | ¥0.52540 | ¥52.54 |
250 | ¥0.48928 | ¥122.32 |
500 | ¥0.46120 | ¥230.60 |
1,000 | ¥0.43707 | ¥437.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40480 | ¥1,619.20 |
8,000 | ¥0.36655 | ¥2,932.40 |
12,000 | ¥0.32224 | ¥3,866.88 |
28,000 | ¥0.28800 | ¥8,064.00 |
100,000 | ¥0.24973 | ¥24,973.00 |