6 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770090-1

DigiKey Part Number
A14064-ND
Manufacturer
Manufacturer Product Number
770090-1
Description
CONN PLUG HSG 6POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770090-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.198" (5.03mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,252
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.92000¥7.92
10¥6.75200¥67.52
25¥6.32640¥158.16
50¥6.02440¥301.22
100¥5.73580¥573.58
250¥5.37632¥1,344.08
500¥5.11944¥2,559.72
1,000¥4.87490¥4,874.90
2,500¥4.56962¥11,424.05
Manufacturers Standard Package