350418-1 | ||
---|---|---|
DigiKey Part Number | A100560TR-ND - Tape & Reel (TR) A100560CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350418-1 | |
Description | CONN PIN 18-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 18-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350418-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.67300 | ¥6.73 |
25 | ¥0.62720 | ¥15.68 |
50 | ¥0.59600 | ¥29.80 |
100 | ¥0.56320 | ¥56.32 |
250 | ¥0.52440 | ¥131.10 |
500 | ¥0.49420 | ¥247.10 |
1,000 | ¥0.46834 | ¥468.34 |
2,500 | ¥0.43382 | ¥1,084.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39280 | ¥1,964.00 |
10,000 | ¥0.34532 | ¥3,453.20 |
25,000 | ¥0.30863 | ¥7,715.75 |
50,000 | ¥0.26762 | ¥13,381.00 |