770083-1 | ||
---|---|---|
DigiKey Part Number | A14055-ND | |
Manufacturer | ||
Manufacturer Product Number | 770083-1 | |
Description | CONN RCPT HSG 5POS 5.03MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 770083-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.92300 | ¥39.23 |
100 | ¥3.26760 | ¥326.76 |
1,000 | ¥2.44653 | ¥2,446.53 |
5,000 | ¥2.16739 | ¥10,836.95 |
10,000 | ¥2.03213 | ¥20,321.30 |