794223-1 | ||
---|---|---|
DigiKey Part Number | A100874TR-ND - Tape & Reel (TR) A100874CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 794223-1 | |
Description | CONN SOCKET 16-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 16-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 794223-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.06700 | ¥10.67 |
25 | ¥0.99160 | ¥24.79 |
50 | ¥0.94080 | ¥47.04 |
100 | ¥0.88910 | ¥88.91 |
250 | ¥0.82784 | ¥206.96 |
500 | ¥0.78006 | ¥390.03 |
1,000 | ¥0.73917 | ¥739.17 |
2,500 | ¥0.68463 | ¥1,711.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61992 | ¥3,099.60 |
10,000 | ¥0.54498 | ¥5,449.80 |
25,000 | ¥0.48708 | ¥12,177.00 |
50,000 | ¥0.42236 | ¥21,118.00 |