
2238016-1 | |
|---|---|
DigiKey Part Number | A120637TR-ND - Tape & Reel (TR) A120637CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238016-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2238016-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.27300 | ¥2.73 |
| 25 | ¥0.25480 | ¥6.37 |
| 50 | ¥0.24320 | ¥12.16 |
| 100 | ¥0.23240 | ¥23.24 |
| 250 | ¥0.21764 | ¥54.41 |
| 500 | ¥0.20724 | ¥103.62 |
| 1,000 | ¥0.19731 | ¥197.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥0.16610 | ¥581.35 |
| 7,000 | ¥0.15815 | ¥1,107.05 |
| 10,500 | ¥0.15369 | ¥1,613.74 |
| 17,500 | ¥0.14824 | ¥2,594.20 |
| 24,500 | ¥0.14476 | ¥3,546.62 |
| 35,000 | ¥0.14115 | ¥4,940.25 |
| 87,500 | ¥0.13231 | ¥11,577.13 |
| 175,000 | ¥0.12600 | ¥22,050.00 |
| 350,000 | ¥0.11999 | ¥41,996.50 |

















