



1-1969604-6 | |
|---|---|
DigiKey Part Number | A123469-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969604-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969604-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.51600 | ¥35.16 |
| 25 | ¥3.29720 | ¥82.43 |
| 50 | ¥3.13920 | ¥156.96 |
| 100 | ¥2.98920 | ¥298.92 |
| 250 | ¥2.80176 | ¥700.44 |
| 500 | ¥2.66778 | ¥1,333.89 |
| 1,000 | ¥2.54028 | ¥2,540.28 |
| 2,500 | ¥2.38118 | ¥5,952.95 |









