VAL-U-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969604-8

DigiKey Part Number
A123494-ND
Manufacturer
Manufacturer Product Number
1969604-8
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969604-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.07000¥3.07
10¥2.63100¥26.31
25¥2.46560¥61.64
50¥2.35000¥117.50
100¥2.23690¥223.69
250¥2.09640¥524.10
500¥1.99610¥998.05
1,000¥1.90069¥1,900.69
2,500¥1.78165¥4,454.12
Manufacturers Standard Package