



2-1969612-4 | |
|---|---|
DigiKey Part Number | A123521-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969612-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969612-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.01900 | ¥40.19 |
| 25 | ¥3.76760 | ¥94.19 |
| 50 | ¥3.58720 | ¥179.36 |
| 100 | ¥3.41530 | ¥341.53 |
| 400 | ¥3.09650 | ¥1,238.60 |
| 800 | ¥2.94848 | ¥2,358.78 |
| 1,200 | ¥2.86530 | ¥3,438.36 |
| 2,800 | ¥2.69897 | ¥7,557.12 |



















