1969613-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1969613-6
1969613-6
1969613-6

1969613-6

DigiKey Part Number
A123500-ND
Manufacturer
Manufacturer Product Number
1969613-6
Description
CONN PLUG HSG 6POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969613-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,302
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.16000¥3.16
10¥2.71800¥27.18
25¥2.54640¥63.66
50¥2.42360¥121.18
100¥2.30790¥230.79
250¥2.16340¥540.85
500¥2.05994¥1,029.97
1,000¥1.96146¥1,961.46
2,500¥1.83854¥4,596.35
Manufacturers Standard Package