1969597-6 | |
---|---|
DigiKey Part Number | A120456-ND |
Manufacturer | |
Manufacturer Product Number | 1969597-6 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969597-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.42840 | ¥35.71 |
50 | ¥1.40880 | ¥70.44 |
100 | ¥1.30200 | ¥130.20 |
250 | ¥1.07016 | ¥267.54 |
500 | ¥1.01058 | ¥505.29 |
1,000 | ¥0.93931 | ¥939.31 |
2,500 | ¥0.90960 | ¥2,274.00 |