1586019-6 | ||
---|---|---|
DigiKey Part Number | A112423-ND | |
Manufacturer | ||
Manufacturer Product Number | 1586019-6 | |
Description | CONN RCPT HSG 6POS 4.20MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1586019-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60100 | ¥16.01 |
500 | ¥1.12846 | ¥564.23 |
1,000 | ¥1.04883 | ¥1,048.83 |
5,000 | ¥0.92933 | ¥4,646.65 |
10,000 | ¥0.82313 | ¥8,231.30 |