794958-3 | ||
---|---|---|
DigiKey Part Number | A125134TR-ND - Tape & Reel (TR) A125134CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 794958-3 | |
Description | CONN SOCKET 22-26AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 794958-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
25 | ¥0.37760 | ¥9.44 |
50 | ¥0.35800 | ¥17.90 |
100 | ¥0.33900 | ¥33.90 |
250 | ¥0.31524 | ¥78.81 |
500 | ¥0.29718 | ¥148.59 |
1,000 | ¥0.28158 | ¥281.58 |
2,500 | ¥0.26083 | ¥652.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.23617 | ¥1,180.85 |
10,000 | ¥0.20761 | ¥2,076.10 |
25,000 | ¥0.18556 | ¥4,639.00 |
50,000 | ¥0.16090 | ¥8,045.00 |