



1586106-3 | |
|---|---|
DigiKey Part Number | A112430-ND |
Manufacturer | |
Manufacturer Product Number | 1586106-3 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586106-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.36500 | ¥23.65 |
| 25 | ¥2.21960 | ¥55.49 |
| 50 | ¥2.11360 | ¥105.68 |
| 100 | ¥2.01280 | ¥201.28 |
| 250 | ¥1.88644 | ¥471.61 |
| 500 | ¥1.79612 | ¥898.06 |
| 1,000 | ¥1.71029 | ¥1,710.29 |
| 3,000 | ¥1.58266 | ¥4,747.98 |




























