PNIRR-04VF | ||
---|---|---|
DigiKey Part Number | 455-2728-ND | |
Manufacturer | ||
Manufacturer Product Number | PNIRR-04VF | |
Description | CONN RCPT HSG 4POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12100 | ¥31.21 |
25 | ¥2.75160 | ¥68.79 |
50 | ¥2.52660 | ¥126.33 |
100 | ¥2.42800 | ¥242.80 |
250 | ¥2.18064 | ¥545.16 |
500 | ¥2.08140 | ¥1,040.70 |
1,000 | ¥1.73451 | ¥1,734.51 |
2,500 | ¥1.58582 | ¥3,964.55 |