
794955-3 | |
|---|---|
DigiKey Part Number | A111633TR-ND - Tape & Reel (TR) A111633CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794955-3 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794955-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 25 | ¥0.49280 | ¥12.32 |
| 50 | ¥0.46980 | ¥23.49 |
| 100 | ¥0.44740 | ¥44.74 |
| 250 | ¥0.41944 | ¥104.86 |
| 500 | ¥0.39942 | ¥199.71 |
| 1,000 | ¥0.38031 | ¥380.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥0.33071 | ¥1,157.49 |
| 7,000 | ¥0.31489 | ¥2,204.23 |
| 10,500 | ¥0.30601 | ¥3,213.11 |
| 17,500 | ¥0.29517 | ¥5,165.47 |
| 24,500 | ¥0.28824 | ¥7,061.88 |
| 35,000 | ¥0.28107 | ¥9,837.45 |
| 87,500 | ¥0.26348 | ¥23,054.50 |
| 175,000 | ¥0.25091 | ¥43,909.25 |






















