1586018-4 | ||
---|---|---|
DigiKey Part Number | A112420-ND | |
Manufacturer | ||
Manufacturer Product Number | 1586018-4 | |
Description | CONN PLUG HSG 4POS 4.20MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1586018-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.54300 | ¥15.43 |
500 | ¥1.08926 | ¥544.63 |
1,000 | ¥1.01246 | ¥1,012.46 |
5,000 | ¥0.89708 | ¥4,485.40 |
10,000 | ¥0.79456 | ¥7,945.60 |