1969613-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1969613-4
1969613-4
1969613-4

1969613-4

DigiKey Part Number
A123499-ND
Manufacturer
Manufacturer Product Number
1969613-4
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969613-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,980
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.28000¥2.28
10¥1.91200¥19.12
25¥1.79240¥44.81
50¥1.70640¥85.32
100¥1.62480¥162.48
250¥1.52260¥380.65
500¥1.44964¥724.82
1,000¥1.38036¥1,380.36
2,500¥1.29387¥3,234.68
Manufacturers Standard Package