VAL-U-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VAL-U-LOK Series
1969603-4
1969603-4

1969603-4

DigiKey Part Number
A123488-ND
Manufacturer
Manufacturer Product Number
1969603-4
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969603-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,972
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.19000¥2.19
10¥1.83300¥18.33
25¥1.71520¥42.88
50¥1.63100¥81.55
100¥1.55380¥155.38
250¥1.45628¥364.07
500¥1.38650¥693.25
1,000¥1.32021¥1,320.21
2,500¥1.23750¥3,093.75
Manufacturers Standard Package