



1969604-4 | |
|---|---|
DigiKey Part Number | A123492-ND |
Manufacturer | |
Manufacturer Product Number | 1969604-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969604-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.07600 | ¥20.76 |
| 25 | ¥1.94480 | ¥48.62 |
| 50 | ¥1.85240 | ¥92.62 |
| 100 | ¥1.76390 | ¥176.39 |
| 250 | ¥1.65288 | ¥413.22 |
| 500 | ¥1.57400 | ¥787.00 |
| 1,000 | ¥1.49876 | ¥1,498.76 |
| 2,500 | ¥1.40485 | ¥3,512.12 |










