
1969599-4 | |
|---|---|
DigiKey Part Number | A120463-ND |
Manufacturer | |
Manufacturer Product Number | 1969599-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969599-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.10000 | ¥2.10 |
| 10 | ¥1.77100 | ¥17.71 |
| 25 | ¥1.65920 | ¥41.48 |
| 50 | ¥1.57840 | ¥78.92 |
| 100 | ¥1.50290 | ¥150.29 |
| 250 | ¥1.40824 | ¥352.06 |
| 500 | ¥1.34108 | ¥670.54 |
| 1,000 | ¥1.27689 | ¥1,276.89 |
| 2,500 | ¥1.19688 | ¥2,992.20 |










