794953-4 | ||
---|---|---|
DigiKey Part Number | A30579-ND | |
Manufacturer | ||
Manufacturer Product Number | 794953-4 | |
Description | CONN PLUG HSG 4POS 4.20MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 794953-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.12000 | ¥2.12 |
10 | ¥1.78500 | ¥17.85 |
25 | ¥1.65960 | ¥41.49 |
50 | ¥1.57380 | ¥78.69 |
100 | ¥1.48830 | ¥148.83 |
250 | ¥1.38568 | ¥346.42 |
500 | ¥1.30586 | ¥652.93 |
1,000 | ¥1.23743 | ¥1,237.43 |
2,500 | ¥1.14619 | ¥2,865.47 |