2 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794953-2

DigiKey Part Number
A30578-ND
Manufacturer
Manufacturer Product Number
794953-2
Description
CONN PLUG HSG 2POS PANEL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
794953-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.66000¥1.66
10¥1.40000¥14.00
25¥1.31200¥32.80
50¥1.24920¥62.46
100¥1.18970¥118.97
250¥1.11520¥278.80
500¥1.06200¥531.00
1,000¥1.01118¥1,011.18
2,500¥0.94783¥2,369.57
Manufacturers Standard Package