




1-104482-3 | |
|---|---|
DigiKey Part Number | A25926-ND |
Manufacturer | |
Manufacturer Product Number | 1-104482-3 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104482-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.58000 | ¥18.58 |
| 10 | ¥15.75900 | ¥157.59 |
| 25 | ¥14.76880 | ¥369.22 |
| 50 | ¥14.06340 | ¥703.17 |
| 100 | ¥13.39110 | ¥1,339.11 |
| 250 | ¥12.55236 | ¥3,138.09 |
| 500 | ¥11.95310 | ¥5,976.55 |
| 1,000 | ¥11.38259 | ¥11,382.59 |
| 2,500 | ¥10.67041 | ¥26,676.03 |























