




2-87456-0 | |
|---|---|
DigiKey Part Number | A3040-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-0 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥32.40200 | ¥324.02 |
| 25 | ¥30.36640 | ¥759.16 |
| 50 | ¥28.91680 | ¥1,445.84 |
| 100 | ¥27.53620 | ¥2,753.62 |
| 300 | ¥25.48157 | ¥7,644.47 |
| 500 | ¥24.58000 | ¥12,290.00 |
| 1,000 | ¥23.40738 | ¥23,407.38 |
| 2,500 | ¥21.94345 | ¥54,858.62 |
























