1586000-8 | |
---|---|
DigiKey Part Number | A30657-ND |
Manufacturer | |
Manufacturer Product Number | 1586000-8 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586000-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.81400 | ¥18.14 |
500 | ¥1.32756 | ¥663.78 |
1,000 | ¥1.25798 | ¥1,257.98 |
5,000 | ¥1.05507 | ¥5,275.35 |
10,000 | ¥0.92754 | ¥9,275.40 |