1-1586019-0 | ||
---|---|---|
DigiKey Part Number | A111932-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1586019-0 | |
Description | CONN RCPT HSG 10POS 4.20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1586019-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.57800 | ¥15.78 |
25 | ¥1.57640 | ¥39.41 |
50 | ¥1.55540 | ¥77.77 |
100 | ¥1.43680 | ¥143.68 |
250 | ¥1.18116 | ¥295.29 |
500 | ¥1.15534 | ¥577.67 |