794958-2 | ||
---|---|---|
DigiKey Part Number | A111637TR-ND - Tape & Reel (TR) A111637CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 794958-2 | |
Description | CONN SOCKET 22-26AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 794958-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.20840 | ¥80.21 |
50 | ¥3.14080 | ¥157.04 |
100 | ¥2.68450 | ¥268.45 |
250 | ¥2.41616 | ¥604.04 |
500 | ¥2.28204 | ¥1,141.02 |
1,000 | ¥2.00013 | ¥2,000.13 |
2,500 | ¥1.98673 | ¥4,966.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.78537 | ¥8,926.85 |
10,000 | ¥1.66137 | ¥16,613.70 |