794956-2 | ||
---|---|---|
DigiKey Part Number | A100832TR-ND - Tape & Reel (TR) A100832CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 794956-2 | |
Description | CONN SOCKET 18-22AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 794956-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.44480 | ¥86.12 |
50 | ¥3.35600 | ¥167.80 |
100 | ¥2.87900 | ¥287.90 |
250 | ¥2.60432 | ¥651.08 |
500 | ¥2.45968 | ¥1,229.84 |
1,000 | ¥2.15586 | ¥2,155.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.12688 | ¥7,444.08 |
7,000 | ¥1.90985 | ¥13,368.95 |
10,500 | ¥1.79066 | ¥18,801.93 |