4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
794617-4
794617-4

794617-4

DigiKey Part Number
A30294-ND
Manufacturer
Manufacturer Product Number
794617-4
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
794617-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,825
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.37000¥4.37
10¥3.71800¥37.18
25¥3.48880¥87.22
50¥3.32080¥166.04
100¥3.16150¥316.15
250¥2.96348¥740.87
500¥2.82176¥1,410.88
1,000¥2.68695¥2,686.95
2,500¥2.51865¥6,296.62
Manufacturers Standard Package