
794611-1 | |
|---|---|
DigiKey Part Number | A30309-ND |
Manufacturer | |
Manufacturer Product Number | 794611-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794611-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.67000 | ¥6.70 |
| 25 | ¥0.62520 | ¥15.63 |
| 50 | ¥0.59540 | ¥29.77 |
| 100 | ¥0.56730 | ¥56.73 |
| 250 | ¥0.53156 | ¥132.89 |
| 500 | ¥0.50610 | ¥253.05 |
| 1,000 | ¥0.48186 | ¥481.86 |
| 2,500 | ¥0.45161 | ¥1,129.03 |























