1-794617-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-794617-6
1-794617-6
1-794617-6

1-794617-6

DigiKey Part Number
A30300-ND
Manufacturer
Manufacturer Product Number
1-794617-6
Description
CONN RCPT HSG 16POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-794617-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,006
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.38300¥73.83
25¥6.91680¥172.92
50¥6.58700¥329.35
100¥6.27220¥627.22
250¥5.87920¥1,469.80
500¥5.59826¥2,799.13
1,000¥5.33099¥5,330.99
2,500¥4.99729¥12,493.22
Manufacturers Standard Package