2-794617-0 | ||
---|---|---|
DigiKey Part Number | A30302-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-794617-0 | |
Description | CONN RCPT HSG 20POS 3.00MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-794617-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
10 | ¥10.01700 | ¥100.17 |
100 | ¥8.62330 | ¥862.33 |
1,000 | ¥6.80515 | ¥6,805.15 |
5,000 | ¥6.15264 | ¥30,763.20 |
10,000 | ¥5.76868 | ¥57,686.80 |