DK-1611-0xx/BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-001/BL

DigiKey Part Number
AE10516-ND
Manufacturer
Manufacturer Product Number
DK-1611-001/BL
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,746
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.27000¥16.27
10¥13.82600¥138.26
25¥12.95920¥323.98
50¥12.33900¥616.95
100¥11.74860¥1,174.86
250¥11.01276¥2,753.19
500¥10.48696¥5,243.48
1,000¥9.98637¥9,986.37
2,500¥9.36148¥23,403.70
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1755
Unit Price: ¥16.27000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 569
Unit Price: ¥16.27000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 374
Unit Price: ¥16.27000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 4466
Unit Price: ¥33.39000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: ¥52.90000
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 87
Unit Price: ¥73.77000
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 47
Unit Price: ¥92.26000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 6
Unit Price: ¥111.17000