DK-1611-020/BL | ||
---|---|---|
DigiKey Part Number | AE10540-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-020/BL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.66000 | ¥83.66 |
10 | ¥75.31500 | ¥753.15 |
25 | ¥70.94760 | ¥1,773.69 |
50 | ¥69.12800 | ¥3,456.40 |
100 | ¥67.30940 | ¥6,730.94 |
250 | ¥60.03304 | ¥15,008.26 |
500 | ¥56.39460 | ¥28,197.30 |
1,000 | ¥49.84544 | ¥49,845.44 |