DK-1611-005/BL | ||
---|---|---|
DigiKey Part Number | AE10524-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-005/BL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DK-1611-yyy/y Datasheet |
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥27.17700 | ¥271.77 |
25 | ¥25.73760 | ¥643.44 |
50 | ¥25.13940 | ¥1,256.97 |
100 | ¥23.94280 | ¥2,394.28 |
250 | ¥20.94952 | ¥5,237.38 |
500 | ¥20.35104 | ¥10,175.52 |
1,000 | ¥17.35827 | ¥17,358.27 |
2,500 | ¥16.16116 | ¥40,402.90 |
Attribute | Description |
---|---|
Other Names | DK1611005BL AE10524 |
Standard Package | 1 |