DK-1611-001/B | ||
---|---|---|
DigiKey Part Number | AE10517-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-001/B | |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.93800 | ¥129.38 |
100 | ¥11.56120 | ¥1,156.12 |
1,000 | ¥8.25828 | ¥8,258.28 |
5,000 | ¥7.32234 | ¥36,611.70 |
10,000 | ¥7.15717 | ¥71,571.70 |