DK-1611-003/B | ||
---|---|---|
DigiKey Part Number | AE10521-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-003/B | |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57100 | ¥195.71 |
25 | ¥18.54000 | ¥463.50 |
50 | ¥18.10820 | ¥905.41 |
100 | ¥17.24620 | ¥1,724.62 |
250 | ¥15.09044 | ¥3,772.61 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.50349 | ¥12,503.49 |
2,500 | ¥11.64118 | ¥29,102.95 |