N201-06N-GY | ||
---|---|---|
DigiKey Part Number | TL2085-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-06N-GY | |
Description | CABLE MOD 8P8C PLUG TO PLUG 0.5' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.56000 | ¥235.60 |
100 | ¥20.76040 | ¥2,076.04 |
1,000 | ¥15.05126 | ¥15,051.26 |
5,000 | ¥13.51586 | ¥67,579.30 |