N201-S8N-BK | ||
---|---|---|
DigiKey Part Number | 95-N201-S8N-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-S8N-BK | |
Description | CABLE MOD 8P8C PLUG-PLUG 0.67' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plug, Strain Relief | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.51300 | ¥245.13 |
25 | ¥23.21280 | ¥580.32 |
50 | ¥22.67420 | ¥1,133.71 |
100 | ¥21.59390 | ¥2,159.39 |
250 | ¥18.89464 | ¥4,723.66 |
500 | ¥18.35478 | ¥9,177.39 |
1,000 | ¥15.65555 | ¥15,655.55 |
2,500 | ¥14.57586 | ¥36,439.65 |