
DK-1611-001/G | |
|---|---|
DigiKey Part Number | AE10518-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-001/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.27000 | ¥16.27 |
| 10 | ¥13.82600 | ¥138.26 |
| 25 | ¥12.95920 | ¥323.98 |
| 50 | ¥12.33900 | ¥616.95 |
| 100 | ¥11.74860 | ¥1,174.86 |
| 250 | ¥11.01276 | ¥2,753.19 |
| 500 | ¥10.48696 | ¥5,243.48 |
| 1,000 | ¥9.98637 | ¥9,986.37 |
| 2,500 | ¥9.36148 | ¥23,403.70 |









