1-794611-2 | ||
---|---|---|
DigiKey Part Number | A33279-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-794611-2 | |
Description | CONN SOCKET 26-30AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-794611-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60100 | ¥16.01 |
500 | ¥1.17246 | ¥586.23 |
1,000 | ¥1.11105 | ¥1,111.05 |
5,000 | ¥0.93183 | ¥4,659.15 |
10,000 | ¥0.81919 | ¥8,191.90 |